
| RMEF0805FT24K9 | |
|---|---|
| DigiKey Part Number | 738-RMEF0805FT24K9TR-ND - Tape & Reel (TR) 738-RMEF0805FT24K9CT-ND - Cut Tape (CT) 738-RMEF0805FT24K9DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMEF0805FT24K9 | 
| Description | RES 24.9K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMEF0805FT24K9 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.31400 | kr.3.14 | 
| 25 | kr.0.24080 | kr.6.02 | 
| 50 | kr.0.19960 | kr.9.98 | 
| 100 | kr.0.16700 | kr.16.70 | 
| 250 | kr.0.13464 | kr.33.66 | 
| 500 | kr.0.11610 | kr.58.05 | 
| 1.000 | kr.0.10144 | kr.101.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07814 | kr.390.70 | 
| 10.000 | kr.0.07137 | kr.713.70 | 
| 15.000 | kr.0.06808 | kr.1,021.20 | 
| 25.000 | kr.0.06452 | kr.1,613.00 | 
| 35.000 | kr.0.06248 | kr.2,186.80 | 
| 50.000 | kr.0.06055 | kr.3,027.50 | 
| 60.000 | kr.0.05965 | kr.3,579.00 | 
| 120.000 | kr.0.05668 | kr.6,801.60 | 
| 125.000 | kr.0.05652 | kr.7,065.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark