
RMEF0805FT150R | |
|---|---|
DigiKey Part Number  | 738-RMEF0805FT150RTR-ND - Tape & Reel (TR) 738-RMEF0805FT150RCT-ND - Cut Tape (CT) 738-RMEF0805FT150RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMEF0805FT150R  | 
Description  | RES 150 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMEF0805FT150R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.31400 | kr.3.14 | 
| 25 | kr.0.24080 | kr.6.02 | 
| 50 | kr.0.19960 | kr.9.98 | 
| 100 | kr.0.16700 | kr.16.70 | 
| 250 | kr.0.13464 | kr.33.66 | 
| 500 | kr.0.11610 | kr.58.05 | 
| 1.000 | kr.0.10144 | kr.101.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07814 | kr.390.70 | 
| 10.000 | kr.0.07137 | kr.713.70 | 
| 15.000 | kr.0.06808 | kr.1,021.20 | 
| 25.000 | kr.0.06452 | kr.1,613.00 | 
| 35.000 | kr.0.06248 | kr.2,186.80 | 
| 50.000 | kr.0.06055 | kr.3,027.50 | 
| 60.000 | kr.0.05965 | kr.3,579.00 | 
| 120.000 | kr.0.05668 | kr.6,801.60 | 
| 125.000 | kr.0.05652 | kr.7,065.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

