12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT12K0

DigiKey Part Number
738-RMEF0805FT12K0TR-ND - Tape & Reel (TR)
738-RMEF0805FT12K0CT-ND - Cut Tape (CT)
738-RMEF0805FT12K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT12K0
Description
RES 12K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.31500kr.3.15
25kr.0.24160kr.6.04
50kr.0.20060kr.10.03
100kr.0.16780kr.16.78
250kr.0.13528kr.33.82
500kr.0.11664kr.58.32
1.000kr.0.10192kr.101.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07851kr.392.55
10.000kr.0.07171kr.717.10
15.000kr.0.06840kr.1,026.00
25.000kr.0.06482kr.1,620.50
35.000kr.0.06277kr.2,196.95
50.000kr.0.06083kr.3,041.50
60.000kr.0.05993kr.3,595.80
120.000kr.0.05694kr.6,832.80
125.000kr.0.05679kr.7,098.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750