
RMEF0603JT2K00 | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT2K00TR-ND - Tape & Reel (TR) 738-RMEF0603JT2K00CT-ND - Cut Tape (CT) 738-RMEF0603JT2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT2K00 |
Description | RES 2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 25 | kr.0.15880 | kr.3.97 |
| 50 | kr.0.12920 | kr.6.46 |
| 100 | kr.0.10620 | kr.10.62 |
| 250 | kr.0.08344 | kr.20.86 |
| 500 | kr.0.07052 | kr.35.26 |
| 1.000 | kr.0.06048 | kr.60.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04457 | kr.222.85 |
| 10.000 | kr.0.03996 | kr.399.60 |
| 15.000 | kr.0.03773 | kr.565.95 |
| 25.000 | kr.0.03530 | kr.882.50 |
| 35.000 | kr.0.03392 | kr.1,187.20 |
| 50.000 | kr.0.03261 | kr.1,630.50 |
| 60.000 | kr.0.03200 | kr.1,920.00 |
| 120.000 | kr.0.02999 | kr.3,598.80 |
| 125.000 | kr.0.02988 | kr.3,735.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

