
RMEF0603JT100R | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT100RTR-ND - Tape & Reel (TR) 738-RMEF0603JT100RCT-ND - Cut Tape (CT) 738-RMEF0603JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT100R |
Description | RES 100 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07100 | kr.0.71 |
| 25 | kr.0.06160 | kr.1.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03376 | kr.168.80 |
| 10.000 | kr.0.03277 | kr.327.70 |
| 15.000 | kr.0.03215 | kr.482.25 |
| 25.000 | kr.0.03013 | kr.753.25 |
| 35.000 | kr.0.03002 | kr.1,050.70 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

