
RMEF0603JT100K | |
|---|---|
DigiKey Part Number | 738-RMEF0603JT100KTR-ND - Tape & Reel (TR) 738-RMEF0603JT100KCT-ND - Cut Tape (CT) 738-RMEF0603JT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603JT100K |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603JT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.12980 | kr.6.49 |
| 100 | kr.0.10670 | kr.10.67 |
| 250 | kr.0.08384 | kr.20.96 |
| 500 | kr.0.07086 | kr.35.43 |
| 1.000 | kr.0.06076 | kr.60.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04478 | kr.223.90 |
| 10.000 | kr.0.04015 | kr.401.50 |
| 15.000 | kr.0.03790 | kr.568.50 |
| 25.000 | kr.0.03547 | kr.886.75 |
| 35.000 | kr.0.03408 | kr.1,192.80 |
| 50.000 | kr.0.03276 | kr.1,638.00 |
| 60.000 | kr.0.03215 | kr.1,929.00 |
| 120.000 | kr.0.03013 | kr.3,615.60 |
| 125.000 | kr.0.03002 | kr.3,752.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

