
RMEF0603FT49K9 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT49K9TR-ND - Tape & Reel (TR) 738-RMEF0603FT49K9CT-ND - Cut Tape (CT) 738-RMEF0603FT49K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT49K9 |
Description | RES 49.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT49K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22500 | kr.2.25 |
| 25 | kr.0.16960 | kr.4.24 |
| 50 | kr.0.13760 | kr.6.88 |
| 100 | kr.0.11380 | kr.11.38 |
| 250 | kr.0.08976 | kr.22.44 |
| 500 | kr.0.07626 | kr.38.13 |
| 1.000 | kr.0.06552 | kr.65.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05149 | kr.257.45 |
| 10.000 | kr.0.04630 | kr.463.00 |
| 15.000 | kr.0.04378 | kr.656.70 |
| 25.000 | kr.0.04105 | kr.1,026.25 |
| 35.000 | kr.0.03949 | kr.1,382.15 |
| 50.000 | kr.0.03801 | kr.1,900.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

