22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT22R0

DigiKey Part Number
738-RMEF0603FT22R0TR-ND - Tape & Reel (TR)
738-RMEF0603FT22R0CT-ND - Cut Tape (CT)
738-RMEF0603FT22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT22R0
Description
RES 22 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.637
Factory Stock: 90.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22500kr.2.25
25kr.0.16960kr.4.24
50kr.0.13760kr.6.88
100kr.0.11380kr.11.38
250kr.0.08976kr.22.44
500kr.0.07626kr.38.13
1.000kr.0.06552kr.65.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04857kr.242.85
10.000kr.0.04368kr.436.80
15.000kr.0.04130kr.619.50
25.000kr.0.03872kr.968.00
35.000kr.0.03725kr.1,303.75
50.000kr.0.03586kr.1,793.00
60.000kr.0.03521kr.2,112.60
120.000kr.0.03307kr.3,968.40
125.000kr.0.03295kr.4,118.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000