
ZVL17K14T | |
|---|---|
DigiKey Part Number | 738-ZVL17K14T-ND |
Manufacturer | |
Manufacturer Product Number | ZVL17K14T |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 1 kA | |
Energy | 5.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.08656 | kr.6,519.36 |
| Unit Price without VAT: | kr.1.08656 |
|---|---|
| Unit Price with VAT: | kr.1.35820 |

