
RMEF0603FT12K4 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT12K4TR-ND - Tape & Reel (TR) 738-RMEF0603FT12K4CT-ND - Cut Tape (CT) 738-RMEF0603FT12K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT12K4 |
Description | RES 12.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT12K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 25 | kr.0.16880 | kr.4.22 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11330 | kr.11.33 |
| 250 | kr.0.08936 | kr.22.34 |
| 500 | kr.0.07590 | kr.37.95 |
| 1.000 | kr.0.06522 | kr.65.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04835 | kr.241.75 |
| 10.000 | kr.0.04348 | kr.434.80 |
| 15.000 | kr.0.04111 | kr.616.65 |
| 25.000 | kr.0.03854 | kr.963.50 |
| 35.000 | kr.0.03708 | kr.1,297.80 |
| 50.000 | kr.0.03569 | kr.1,784.50 |
| 60.000 | kr.0.03504 | kr.2,102.40 |
| 120.000 | kr.0.03291 | kr.3,949.20 |
| 125.000 | kr.0.03280 | kr.4,100.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

