RMEF0603FT1K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT11K0

DigiKey Part Number
738-RMEF0603FT11K0TR-ND - Tape & Reel (TR)
738-RMEF0603FT11K0CT-ND - Cut Tape (CT)
738-RMEF0603FT11K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT11K0
Description
RES 11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT11K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
25kr.0.16880kr.4.22
50kr.0.13700kr.6.85
100kr.0.11330kr.11.33
250kr.0.08936kr.22.34
500kr.0.07590kr.37.95
1.000kr.0.06522kr.65.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04835kr.241.75
10.000kr.0.04348kr.434.80
15.000kr.0.04111kr.616.65
25.000kr.0.03854kr.963.50
35.000kr.0.03708kr.1,297.80
50.000kr.0.03569kr.1,784.50
60.000kr.0.03504kr.2,102.40
120.000kr.0.03291kr.3,949.20
125.000kr.0.03280kr.4,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000