
RMEF0402JT2K20 | |
|---|---|
DigiKey Part Number | 738-RMEF0402JT2K20TR-ND - Tape & Reel (TR) 738-RMEF0402JT2K20CT-ND - Cut Tape (CT) 738-RMEF0402JT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402JT2K20 |
Description | RES 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402JT2K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 25 | kr.0.12600 | kr.3.15 |
| 50 | kr.0.10160 | kr.5.08 |
| 100 | kr.0.08290 | kr.8.29 |
| 250 | kr.0.06456 | kr.16.14 |
| 500 | kr.0.05402 | kr.27.01 |
| 1.000 | kr.0.04585 | kr.45.85 |
| 5.000 | kr.0.03291 | kr.164.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02919 | kr.291.90 |
| 20.000 | kr.0.02624 | kr.524.80 |
| 30.000 | kr.0.02481 | kr.744.30 |
| 50.000 | kr.0.02326 | kr.1,163.00 |
| 70.000 | kr.0.02237 | kr.1,565.90 |
| 100.000 | kr.0.02154 | kr.2,154.00 |
| 120.000 | kr.0.02114 | kr.2,536.80 |
| 240.000 | kr.0.01985 | kr.4,764.00 |
| 250.000 | kr.0.01979 | kr.4,947.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

