
RMEF0402JT100R | |
|---|---|
DigiKey Part Number | 738-RMEF0402JT100RTR-ND - Tape & Reel (TR) 738-RMEF0402JT100RCT-ND - Cut Tape (CT) 738-RMEF0402JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402JT100R |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.05100 | kr.0.51 |
| 25 | kr.0.04640 | kr.1.16 |
| 50 | kr.0.04620 | kr.2.31 |
| 100 | kr.0.03280 | kr.3.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02026 | kr.202.60 |
| 20.000 | kr.0.01986 | kr.397.20 |
| 30.000 | kr.0.01979 | kr.593.70 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

