100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0402JT100K

DigiKey Part Number
738-RMEF0402JT100KTR-ND - Tape & Reel (TR)
738-RMEF0402JT100KCT-ND - Cut Tape (CT)
738-RMEF0402JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0402JT100K
Description
RES 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0402JT100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.980
Factory Stock: 90.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17400kr.1.74
25kr.0.12600kr.3.15
50kr.0.10160kr.5.08
100kr.0.08290kr.8.29
250kr.0.06456kr.16.14
500kr.0.05402kr.27.01
1.000kr.0.04585kr.45.85
5.000kr.0.03291kr.164.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02919kr.291.90
20.000kr.0.02624kr.524.80
30.000kr.0.02481kr.744.30
50.000kr.0.02326kr.1,163.00
70.000kr.0.02237kr.1,565.90
100.000kr.0.02154kr.2,154.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000