5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0402FT5K10

DigiKey Part Number
738-RMEF0402FT5K10TR-ND - Tape & Reel (TR)
738-RMEF0402FT5K10CT-ND - Cut Tape (CT)
738-RMEF0402FT5K10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0402FT5K10
Description
RES 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0402FT5K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.018
Factory Stock: 80.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19300kr.1.93
25kr.0.14160kr.3.54
50kr.0.11440kr.5.72
100kr.0.09390kr.9.39
250kr.0.07332kr.18.33
500kr.0.06172kr.30.86
1.000kr.0.05266kr.52.66
5.000kr.0.03828kr.191.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03414kr.341.40
20.000kr.0.03086kr.617.20
30.000kr.0.02926kr.877.80
50.000kr.0.02753kr.1,376.50
70.000kr.0.02654kr.1,857.80
100.000kr.0.02561kr.2,561.00
120.000kr.0.02517kr.3,020.40
240.000kr.0.02373kr.5,695.20
250.000kr.0.02366kr.5,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000