
RMEF0402FT2K00 | |
|---|---|
DigiKey Part Number | 738-RMEF0402FT2K00TR-ND - Tape & Reel (TR) 738-RMEF0402FT2K00CT-ND - Cut Tape (CT) 738-RMEF0402FT2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0402FT2K00 |
Description | RES 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0402FT2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 25 | kr.0.14080 | kr.3.52 |
| 50 | kr.0.11400 | kr.5.70 |
| 100 | kr.0.09340 | kr.9.34 |
| 250 | kr.0.07296 | kr.18.24 |
| 500 | kr.0.06144 | kr.30.72 |
| 1.000 | kr.0.05242 | kr.52.42 |
| 5.000 | kr.0.03811 | kr.190.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03398 | kr.339.80 |
| 20.000 | kr.0.03071 | kr.614.20 |
| 30.000 | kr.0.02912 | kr.873.60 |
| 50.000 | kr.0.02740 | kr.1,370.00 |
| 70.000 | kr.0.02642 | kr.1,849.40 |
| 100.000 | kr.0.02549 | kr.2,549.00 |
| 120.000 | kr.0.02505 | kr.3,006.00 |
| 240.000 | kr.0.02362 | kr.5,668.80 |
| 250.000 | kr.0.02355 | kr.5,887.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

