1 MOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
RMCW-0612_View2

RMCW0612FT1M00

DigiKey Part Number
738-RMCW0612FT1M00TR-ND - Tape & Reel (TR)
738-RMCW0612FT1M00CT-ND - Cut Tape (CT)
738-RMCW0612FT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612FT1M00
Description
RES 1M OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612FT1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.59000kr.5.90
25kr.0.46160kr.11.54
50kr.0.39180kr.19.59
100kr.0.33670kr.33.67
250kr.0.28124kr.70.31
500kr.0.24928kr.124.64
1.000kr.0.22399kr.223.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18353kr.917.65
10.000kr.0.17176kr.1,717.60
15.000kr.0.16602kr.2,490.30
25.000kr.0.15981kr.3,995.25
35.000kr.0.15625kr.5,468.75
50.000kr.0.15289kr.7,644.50
60.000kr.0.15131kr.9,078.60
120.000kr.0.14612kr.17,534.40
125.000kr.0.14585kr.18,231.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500