RMCS2512JT5K60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28765
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.18126
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.88172
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.54031
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.45883
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.40718
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.63319
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.96987
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.37871
Datasheet

Similar


YAGEO
In Stock: 8.958
Unit Price: kr.1.35000
Datasheet

Similar


YAGEO
In Stock: 9.759
Unit Price: kr.0.96000
Datasheet
5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2512JT5K60

DigiKey Part Number
RMCS2512JT5K60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS2512JT5K60
Description
RES 5.6K OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2512JT5K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45449kr.1,817.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.45449
Unit Price with VAT:kr.0.56811