RMCS2512JT1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.71328
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11.721
Unit Price: kr.2.38000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76961
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.418
Unit Price: kr.2.19000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.45341
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81340
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 65.282
Unit Price: kr.2.83000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.25208
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.03017
Datasheet

Similar


YAGEO
In Stock: 3.088
Unit Price: kr.1.48000
Datasheet

Similar


YAGEO
In Stock: 3.750
Unit Price: kr.2.06000
Datasheet

Similar


Vishay Dale
In Stock: 101
Unit Price: kr.2.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.16560
Datasheet

Similar


Vishay Dale
In Stock: 3.544
Unit Price: kr.1.67000
Datasheet
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2512JT1R00

DigiKey Part Number
RMCS2512JT1R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS2512JT1R00
Description
RES 1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2512JT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45449kr.1,817.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.45449
Unit Price with VAT:kr.0.56811