
RMCW1218FT18R0 | |
|---|---|
DigiKey Part Number  | 738-RMCW1218FT18R0TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RMCW1218FT18R0  | 
Description  | RES 18 OHM 1% 1W 1218  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCW1218FT18R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 1812 (4532 Metric), 1218  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.181" W (3.10mm x 4.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.48112 | kr.1,924.48 | 
| Unit Price without VAT: | kr.0.48112 | 
|---|---|
| Unit Price with VAT: | kr.0.60140 | 

