RMCS1206FT825R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 5.279
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.44460
Datasheet

Similar


YAGEO
In Stock: 1.826
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 21.162
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 10.935
Unit Price: kr.0.71000
Datasheet

Similar


Vishay Dale
In Stock: 801
Unit Price: kr.1.80000
Datasheet

Similar


Vishay Dale
In Stock: 2.710
Unit Price: kr.1.03000
Datasheet

Similar


Panasonic Industry
In Stock: 28.042
Unit Price: kr.1.03000
Datasheet

Similar


YAGEO
In Stock: 154.316
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT825R

DigiKey Part Number
RMCS1206FT825R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT825R
Description
RES 825 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT825R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10662kr.533.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.10662
Unit Price with VAT:kr.0.13328