Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT750R | |
|---|---|
DigiKey Part Number | RMCS1206FT750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT750R |
Description | RES 750 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT750R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT750R | Stackpole Electronics Inc | 22.589 | RMCF1206FT750RCT-ND | kr.0.63000 | Similar |
| RMCP1206FT750R | Stackpole Electronics Inc | 0 | RMCP1206FT750R-ND | kr.0.07169 | Similar |
| AF1206FR-07750RL | YAGEO | 4.730 | 13-AF1206FR-07750RLCT-ND | kr.0.95000 | Upgrade |
| ERJ-S08F7500V | Panasonic Industry | 0 | ERJ-S08F7500V-ND | kr.0.65135 | Upgrade |
| AC1206FR-07750RL | YAGEO | 159 | YAG5416CT-ND | kr.0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10513 | kr.525.65 |
| Unit Price without VAT: | kr.0.10513 |
|---|---|
| Unit Price with VAT: | kr.0.13141 |










