Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT68R1 | |
|---|---|
DigiKey Part Number | RMCS1206FT68R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT68R1 |
Description | RES 68.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT68R1 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F68R1V | Panasonic Industry | 0 | ERJ-S08F68R1V-ND | kr.0.65135 | Upgrade |
| AC1206FR-0768R1L | YAGEO | 0 | AC1206FR-0768R1L-ND | kr.0.07547 | Similar |
| CR1206-FX-68R1ELF | Bourns Inc. | 16.772 | CR1206-FX-68R1ELFCT-ND | kr.0.63000 | Similar |
| CRCW120668R1FKEA | Vishay Dale | 27.510 | 541-68.1FCT-ND | kr.0.70000 | Similar |
| CRCW120668R1FKEAHP | Vishay Dale | 0 | CRCW120668R1FKEAHP-ND | kr.0.36421 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10513 | kr.525.65 |
| Unit Price without VAT: | kr.0.10513 |
|---|---|
| Unit Price with VAT: | kr.0.13141 |







