RMCS1206FT649R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 3.240
Unit Price: kr.0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 33.566
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 51.110
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37015
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Similar


Panasonic Industry
In Stock: 67.356
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 11.708
Unit Price: kr.0.63000
Datasheet
649 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT649R

DigiKey Part Number
RMCS1206FT649R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT649R
Description
RES 649 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT649R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F6490VPanasonic Industry0ERJ-S08F6490V-NDkr.0.65135Upgrade
AC1206FR-07649RLYAGEO3.24013-AC1206FR-07649RLCT-NDkr.0.70000Similar
CR1206-FX-6490ELFBourns Inc.33.566118-CR1206-FX-6490ELFCT-NDkr.0.63000Similar
CRCW1206649RFKEAVishay Dale51.110541-649FCT-NDkr.0.70000Similar
CRCW1206649RFKEAHPVishay Dale0CRCW1206649RFKEAHP-NDkr.0.37015Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10513kr.525.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.10513
Unit Price with VAT:kr.0.13141