RMCS1206FT42R2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 4.875
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 60.940
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37416
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Similar


Panasonic Industry
In Stock: 5.683
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 10.023
Unit Price: kr.0.63000
Datasheet
42.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT42R2

DigiKey Part Number
RMCS1206FT42R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT42R2
Description
RES 42.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT42R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10513kr.525.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.10513
Unit Price with VAT:kr.0.13141