RMCS1206FT2K05 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12712
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64563
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 24.497
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 21.848
Unit Price: kr.0.71000
Datasheet

Similar


Vishay Dale
In Stock: 11.536
Unit Price: kr.1.92000
Datasheet

Similar


Vishay Dale
In Stock: 4.750
Unit Price: kr.1.09000
Datasheet

Similar


Panasonic Industry
In Stock: 20.921
Unit Price: kr.1.15000
Datasheet

Similar


YAGEO
In Stock: 29.474
Unit Price: kr.0.64000
Datasheet
2.05 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT2K05

DigiKey Part Number
RMCS1206FT2K05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT2K05
Description
RES 2.05K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT2K05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-072K05LYAGEO0AF1206FR-072K05L-NDkr.0.12712Upgrade
ERJ-S08F2051VPanasonic Industry0ERJ-S08F2051V-NDkr.0.64563Upgrade
AC1206FR-072K05LYAGEO5.00013-AC1206FR-072K05LCT-NDkr.0.71000Similar
CR1206-FX-2051ELFBourns Inc.24.497118-CR1206-FX-2051ELFCT-NDkr.0.64000Similar
CRCW12062K05FKEAVishay Dale21.848541-2.05KFCT-NDkr.0.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10629kr.531.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.10629
Unit Price with VAT:kr.0.13286