RMCS1206FT15K4 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07547
Datasheet

Similar


Bourns Inc.
In Stock: 28.640
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 15.499
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.36421
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15340
Datasheet

Similar


Panasonic Industry
In Stock: 64.052
Unit Price: kr.1.14000
Datasheet

Similar


YAGEO
In Stock: 14.006
Unit Price: kr.0.63000
Datasheet
15.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT15K4

DigiKey Part Number
RMCS1206FT15K4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT15K4
Description
RES 15.4K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT15K4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1542VPanasonic Industry0ERJ-S08F1542V-NDkr.0.65135Upgrade
AC1206FR-0715K4LYAGEO0AC1206FR-0715K4L-NDkr.0.07547Similar
CR1206-FX-1542ELFBourns Inc.28.640118-CR1206-FX-1542ELFCT-NDkr.0.63000Similar
CRCW120615K4FKEAVishay Dale15.499541-15.4KFCT-NDkr.0.70000Similar
CRCW120615K4FKEAHPVishay Dale0CRCW120615K4FKEAHP-NDkr.0.36421Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10513kr.525.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.10513
Unit Price with VAT:kr.0.13141