RMCS1206FT147R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


YAGEO
In Stock: 4.470
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 12.830
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 24.875
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37770
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 65.203
Unit Price: kr.1.02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.16468
Datasheet

Similar


YAGEO
In Stock: 24.585
Unit Price: kr.0.64000
Datasheet
RMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT147R

DigiKey Part Number
RMCS1206FT147R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT147R
Description
RES 147 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT147R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10612kr.530.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.10612
Unit Price with VAT:kr.0.13265