825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT825R

DigiKey Part Number
738-RMCS0805FT825RTR-ND - Tape & Reel (TR)
738-RMCS0805FT825RCT-ND - Cut Tape (CT)
738-RMCS0805FT825RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0805FT825R
Description
RES 825 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT825R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.17440kr.4.36
50kr.0.14360kr.7.18
100kr.0.11790kr.11.79
250kr.0.09332kr.23.33
500kr.0.07948kr.39.74
1.000kr.0.06839kr.68.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05092kr.254.60
10.000kr.0.04586kr.458.60
15.000kr.0.04340kr.651.00
25.000kr.0.04075kr.1,018.75
35.000kr.0.03923kr.1,373.05
50.000kr.0.03779kr.1,889.50
60.000kr.0.03712kr.2,227.20
120.000kr.0.03490kr.4,188.00
125.000kr.0.03479kr.4,348.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000