RMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT825R

DigiKey Part Number
738-RMCS0805FT825RTR-ND - Tape & Reel (TR)
738-RMCS0805FT825RCT-ND - Cut Tape (CT)
738-RMCS0805FT825RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0805FT825R
Description
RES 825 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT825R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.17400kr.4.35
50kr.0.14340kr.7.17
100kr.0.11780kr.11.78
250kr.0.09320kr.23.30
500kr.0.07936kr.39.68
1.000kr.0.06829kr.68.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05084kr.254.20
10.000kr.0.04579kr.457.90
15.000kr.0.04334kr.650.10
25.000kr.0.04068kr.1,017.00
35.000kr.0.03916kr.1,370.60
50.000kr.0.03773kr.1,886.50
60.000kr.0.03706kr.2,223.60
120.000kr.0.03485kr.4,182.00
125.000kr.0.03474kr.4,342.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000