Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT750R | |
|---|---|
DigiKey Part Number | RMCS0805FT750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT750R |
Description | RES 750 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT750R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT750R | Stackpole Electronics Inc | 61.882 | RMCF0805FT750RCT-ND | kr.0.63000 | Similar |
| RMCP0805FT750R | Stackpole Electronics Inc | 0 | RMCP0805FT750R-ND | kr.0.06000 | Similar |
| AF0805FR-07750RL | YAGEO | 0 | AF0805FR-07750RL-ND | kr.0.08999 | Upgrade |
| ERJ-S06F7500V | Panasonic Industry | 0 | ERJ-S06F7500V-ND | kr.0.33878 | Upgrade |
| ERJ-UP6F7500V | Panasonic Industry | 0 | ERJ-UP6F7500V-ND | kr.0.22413 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05036 | kr.251.80 |
| Unit Price without VAT: | kr.0.05036 |
|---|---|
| Unit Price with VAT: | kr.0.06295 |










