Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT36K5 | |
|---|---|
DigiKey Part Number | RMCS0805FT36K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT36K5 |
Description | RES 36.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT36K5 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT36K5 | Stackpole Electronics Inc | 60.887 | 738-RMCF0805FT36K5CT-ND | kr.0.63000 | Similar |
| ERJ-S06F3652V | Panasonic Industry | 0 | ERJ-S06F3652V-ND | kr.0.33878 | Upgrade |
| RCS2012F3652CS | Samsung Electro-Mechanics | 0 | RCS2012F3652CS-ND | kr.0.07383 | Upgrade |
| AR0805FR-0736K5L | YAGEO | 0 | AR0805FR-0736K5L-ND | kr.0.51301 | Similar |
| CRCW080536K5FKEA | Vishay Dale | 19.077 | 541-36.5KCCT-ND | kr.0.63000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05036 | kr.251.80 |
| Unit Price without VAT: | kr.0.05036 |
|---|---|
| Unit Price with VAT: | kr.0.06295 |










