Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT32K4 | |
|---|---|
DigiKey Part Number | RMCS0805FT32K4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT32K4 |
Description | RES 32.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT32K4 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F3242V | Panasonic Industry | 0 | ERJ-S06F3242V-ND | kr.0.33581 | Upgrade |
| RCS2012F3242CS | Samsung Electro-Mechanics | 0 | RCS2012F3242CS-ND | kr.0.06976 | Upgrade |
| AR0805FR-0732K4L | YAGEO | 0 | AR0805FR-0732K4L-ND | kr.0.51867 | Similar |
| CRCW080532K4FKEA | Vishay Dale | 0 | 541-32.4KCCT-ND | kr.0.64000 | Similar |
| CRCW080532K4FKEAHP | Vishay Dale | 4.924 | 541-32.4KTCT-ND | kr.1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05092 | kr.254.60 |
| Unit Price without VAT: | kr.0.05092 |
|---|---|
| Unit Price with VAT: | kr.0.06365 |









