
RMCS0805FT14K0 | |
|---|---|
DigiKey Part Number | 738-RMCS0805FT14K0TR-ND - Tape & Reel (TR) 738-RMCS0805FT14K0CT-ND - Cut Tape (CT) 738-RMCS0805FT14K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT14K0 |
Description | RES 14K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT14K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17400 | kr.4.35 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.11780 | kr.11.78 |
| 250 | kr.0.09320 | kr.23.30 |
| 500 | kr.0.07936 | kr.39.68 |
| 1.000 | kr.0.06829 | kr.68.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05084 | kr.254.20 |
| 10.000 | kr.0.04579 | kr.457.90 |
| 15.000 | kr.0.04334 | kr.650.10 |
| 25.000 | kr.0.04068 | kr.1,017.00 |
| 35.000 | kr.0.03916 | kr.1,370.60 |
| 50.000 | kr.0.03773 | kr.1,886.50 |
| 60.000 | kr.0.03706 | kr.2,223.60 |
| 120.000 | kr.0.03485 | kr.4,182.00 |
| 125.000 | kr.0.03474 | kr.4,342.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

