470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0603JT470K

DigiKey Part Number
738-RMCS0603JT470KTR-ND - Tape & Reel (TR)
738-RMCS0603JT470KCT-ND - Cut Tape (CT)
738-RMCS0603JT470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0603JT470K
Description
RES 470K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0603JT470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.13360kr.3.34
50kr.0.10800kr.5.40
100kr.0.08870kr.8.87
250kr.0.06892kr.17.23
500kr.0.05788kr.28.94
1.000kr.0.04925kr.49.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03562kr.178.10
10.000kr.0.03169kr.316.90
15.000kr.0.02977kr.446.55
25.000kr.0.02771kr.692.75
35.000kr.0.02652kr.928.20
50.000kr.0.02541kr.1,270.50
60.000kr.0.02489kr.1,493.40
120.000kr.0.02317kr.2,780.40
125.000kr.0.02308kr.2,885.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000