
RMCS0402FT169K | |
|---|---|
DigiKey Part Number  | 738-RMCS0402FT169KTR-ND - Tape & Reel (TR) 738-RMCS0402FT169KCT-ND - Cut Tape (CT) 738-RMCS0402FT169KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCS0402FT169K  | 
Description  | RES 169K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 169 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCS0402FT169K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.20500 | kr.2.05 | 
| 25 | kr.0.15120 | kr.3.78 | 
| 50 | kr.0.12280 | kr.6.14 | 
| 100 | kr.0.10110 | kr.10.11 | 
| 250 | kr.0.07936 | kr.19.84 | 
| 500 | kr.0.06694 | kr.33.47 | 
| 1.000 | kr.0.05728 | kr.57.28 | 
| 5.000 | kr.0.04201 | kr.210.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03759 | kr.375.90 | 
| 20.000 | kr.0.03409 | kr.681.80 | 
| 30.000 | kr.0.03238 | kr.971.40 | 
| 50.000 | kr.0.03054 | kr.1,527.00 | 
| 70.000 | kr.0.02949 | kr.2,064.30 | 
| 100.000 | kr.0.02849 | kr.2,849.00 | 
| 120.000 | kr.0.02802 | kr.3,362.40 | 
| 240.000 | kr.0.02649 | kr.6,357.60 | 
| 250.000 | kr.0.02641 | kr.6,602.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

