
RMCS0402FT169K | |
|---|---|
DigiKey Part Number | 738-RMCS0402FT169KTR-ND - Tape & Reel (TR) 738-RMCS0402FT169KCT-ND - Cut Tape (CT) 738-RMCS0402FT169KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402FT169K |
Description | RES 169K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402FT169K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15120 | kr.3.78 |
| 50 | kr.0.12280 | kr.6.14 |
| 100 | kr.0.10110 | kr.10.11 |
| 250 | kr.0.07936 | kr.19.84 |
| 500 | kr.0.06694 | kr.33.47 |
| 1.000 | kr.0.05728 | kr.57.28 |
| 5.000 | kr.0.04201 | kr.210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03759 | kr.375.90 |
| 20.000 | kr.0.03409 | kr.681.80 |
| 30.000 | kr.0.03238 | kr.971.40 |
| 50.000 | kr.0.03054 | kr.1,527.00 |
| 70.000 | kr.0.02949 | kr.2,064.30 |
| 100.000 | kr.0.02849 | kr.2,849.00 |
| 120.000 | kr.0.02802 | kr.3,362.40 |
| 240.000 | kr.0.02649 | kr.6,357.60 |
| 250.000 | kr.0.02641 | kr.6,602.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

