150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0201JT150R

DigiKey Part Number
738-RMCS0201JT150RTR-ND - Tape & Reel (TR)
738-RMCS0201JT150RCT-ND - Cut Tape (CT)
738-RMCS0201JT150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0201JT150R
Description
RES 150 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0201JT150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20600kr.2.06
25kr.0.15160kr.3.79
50kr.0.12340kr.6.17
100kr.0.10160kr.10.16
250kr.0.07972kr.19.93
500kr.0.06726kr.33.63
1.000kr.0.05755kr.57.55
5.000kr.0.04221kr.211.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03777kr.377.70
20.000kr.0.03425kr.685.00
30.000kr.0.03254kr.976.20
50.000kr.0.03068kr.1,534.00
70.000kr.0.02962kr.2,073.40
100.000kr.0.02862kr.2,862.00
120.000kr.0.02815kr.3,378.00
240.000kr.0.02661kr.6,386.40
250.000kr.0.02653kr.6,632.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000