
RMCS0201JT150R | |
|---|---|
DigiKey Part Number | 738-RMCS0201JT150RTR-ND - Tape & Reel (TR) 738-RMCS0201JT150RCT-ND - Cut Tape (CT) 738-RMCS0201JT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0201JT150R |
Description | RES 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0201JT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20600 | kr.2.06 |
| 25 | kr.0.15160 | kr.3.79 |
| 50 | kr.0.12340 | kr.6.17 |
| 100 | kr.0.10160 | kr.10.16 |
| 250 | kr.0.07972 | kr.19.93 |
| 500 | kr.0.06726 | kr.33.63 |
| 1.000 | kr.0.05755 | kr.57.55 |
| 5.000 | kr.0.04221 | kr.211.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03777 | kr.377.70 |
| 20.000 | kr.0.03425 | kr.685.00 |
| 30.000 | kr.0.03254 | kr.976.20 |
| 50.000 | kr.0.03068 | kr.1,534.00 |
| 70.000 | kr.0.02962 | kr.2,073.40 |
| 100.000 | kr.0.02862 | kr.2,862.00 |
| 120.000 | kr.0.02815 | kr.3,378.00 |
| 240.000 | kr.0.02661 | kr.6,386.40 |
| 250.000 | kr.0.02653 | kr.6,632.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

