RMCP2512FT200R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 3.130
Unit Price: kr.5.96000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 89.615
Unit Price: kr.4.49000
Datasheet
200 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2512FT200R

DigiKey Part Number
738-RMCP2512FT200RTR-ND - Tape & Reel (TR)
738-RMCP2512FT200RCT-ND - Cut Tape (CT)
738-RMCP2512FT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2512FT200R
Description
RES 200 OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2512FT200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHC2512FT200RStackpole Electronics Inc3.130738-RHC2512FT200RCT-NDkr.5.96000Similar
3521200RFTTE Connectivity Passive Product89.615A116015CT-NDkr.4.49000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17758kr.4,710.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.17758
Unit Price with VAT:kr.1.47198