
RMCP2512FT1K00 | |
|---|---|
DigiKey Part Number | 738-RMCP2512FT1K00TR-ND - Tape & Reel (TR) 738-RMCP2512FT1K00CT-ND - Cut Tape (CT) 738-RMCP2512FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT1K00 |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.49200 | kr.24.92 |
| 25 | kr.2.11000 | kr.52.75 |
| 50 | kr.1.88800 | kr.94.40 |
| 100 | kr.1.71310 | kr.171.31 |
| 250 | kr.1.53528 | kr.383.82 |
| 500 | kr.1.43272 | kr.716.36 |
| 1.000 | kr.1.35118 | kr.1,351.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.23461 | kr.4,938.44 |
| 8.000 | kr.1.19347 | kr.9,547.76 |
| 12.000 | kr.1.17341 | kr.14,080.92 |
| 20.000 | kr.1.15166 | kr.23,033.20 |
| 28.000 | kr.1.13921 | kr.31,897.88 |
| 40.000 | kr.1.12741 | kr.45,096.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

