RMCP2512FT10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 22.685
Unit Price: kr.8.23000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28.305
Unit Price: kr.4.24000
Datasheet

Upgrade


Bourns Inc.
In Stock: 26.448
Unit Price: kr.4.69000
Datasheet

Similar


Bourns Inc.
In Stock: 47.812
Unit Price: kr.3.02000
Datasheet
10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2512FT10R0

DigiKey Part Number
RMCP2512FT10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP2512FT10R0
Description
RES 10 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2512FT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45341kr.5,813.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.45341
Unit Price with VAT:kr.1.81676