
RMCP2010JT5R60 | |
|---|---|
DigiKey Part Number | 738-RMCP2010JT5R60TR-ND - Tape & Reel (TR) 738-RMCP2010JT5R60CT-ND - Cut Tape (CT) 738-RMCP2010JT5R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010JT5R60 |
Description | RES 5.6 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010JT5R60 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.72280 | kr.18.07 |
| 50 | kr.0.62380 | kr.31.19 |
| 100 | kr.0.54520 | kr.54.52 |
| 250 | kr.0.46612 | kr.116.53 |
| 500 | kr.0.42046 | kr.210.23 |
| 1.000 | kr.0.38427 | kr.384.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33268 | kr.1,330.72 |
| 8.000 | kr.0.31450 | kr.2,516.00 |
| 12.000 | kr.0.30565 | kr.3,667.80 |
| 20.000 | kr.0.29605 | kr.5,921.00 |
| 28.000 | kr.0.29056 | kr.8,135.68 |
| 40.000 | kr.0.28536 | kr.11,414.40 |
| 48.000 | kr.0.28293 | kr.13,580.64 |
| 96.000 | kr.0.27491 | kr.26,391.36 |
| 100.000 | kr.0.27449 | kr.27,449.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

