RMCP2010JT430K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.45413
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.93375
Datasheet
430 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010JT430K

DigiKey Part Number
RMCP2010JT430K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP2010JT430K
Description
RES 430K OHM 5% 1W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010JT430K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33740kr.1,349.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.33740
Unit Price with VAT:kr.0.42175