
RMCP2010JT100R | |
|---|---|
DigiKey Part Number | RMCP2010JT100RTR-ND - Tape & Reel (TR) RMCP2010JT100RCT-ND - Cut Tape (CT) RMCP2010JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010JT100R |
Description | RES 100 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.73320 | kr.18.33 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.55300 | kr.55.30 |
| 250 | kr.0.47272 | kr.118.18 |
| 500 | kr.0.42644 | kr.213.22 |
| 1.000 | kr.0.38972 | kr.389.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33740 | kr.1,349.60 |
| 8.000 | kr.0.31897 | kr.2,551.76 |
| 12.000 | kr.0.30999 | kr.3,719.88 |
| 20.000 | kr.0.30026 | kr.6,005.20 |
| 28.000 | kr.0.29468 | kr.8,251.04 |
| 40.000 | kr.0.28941 | kr.11,576.40 |
| 48.000 | kr.0.28694 | kr.13,773.12 |
| 96.000 | kr.0.27881 | kr.26,765.76 |
| 100.000 | kr.0.27839 | kr.27,839.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

