
RMCP2010FT470R | |
|---|---|
DigiKey Part Number | RMCP2010FT470RTR-ND - Tape & Reel (TR) RMCP2010FT470RCT-ND - Cut Tape (CT) RMCP2010FT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT470R |
Description | RES 470 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT470R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.10080 | kr.27.52 |
| 50 | kr.0.96120 | kr.48.06 |
| 100 | kr.0.85210 | kr.85.21 |
| 250 | kr.0.74180 | kr.185.45 |
| 500 | kr.0.67812 | kr.339.06 |
| 1.000 | kr.0.62747 | kr.627.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55524 | kr.2,220.96 |
| 8.000 | kr.0.52979 | kr.4,238.32 |
| 12.000 | kr.0.51737 | kr.6,208.44 |
| 20.000 | kr.0.50391 | kr.10,078.20 |
| 28.000 | kr.0.49621 | kr.13,893.88 |
| 40.000 | kr.0.48892 | kr.19,556.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

