
RMCP2010FT470R | |
|---|---|
DigiKey Part Number | RMCP2010FT470RTR-ND - Tape & Reel (TR) RMCP2010FT470RCT-ND - Cut Tape (CT) RMCP2010FT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT470R |
Description | RES 470 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.0.96500 | kr.9.65 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.70990 | kr.70.99 |
| 250 | kr.0.64892 | kr.162.23 |
| 500 | kr.0.60044 | kr.300.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55298 | kr.2,211.92 |
| 8.000 | kr.0.50636 | kr.4,050.88 |
| 12.000 | kr.0.49501 | kr.5,940.12 |
| 20.000 | kr.0.48214 | kr.9,642.80 |
| 28.000 | kr.0.47477 | kr.13,293.56 |
| 40.000 | kr.0.46779 | kr.18,711.60 |
| 48.000 | kr.0.46453 | kr.22,297.44 |
| 96.000 | kr.0.45376 | kr.43,560.96 |
| 100.000 | kr.0.45320 | kr.45,320.00 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

