
RMCP2010FT20R0 | |
|---|---|
DigiKey Part Number | RMCP2010FT20R0TR-ND - Tape & Reel (TR) RMCP2010FT20R0CT-ND - Cut Tape (CT) RMCP2010FT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT20R0 |
Description | RES 20 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.0.58100 | kr.5.81 |
| 25 | kr.0.54840 | kr.13.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49770 | kr.1,990.80 |
| 8.000 | kr.0.48443 | kr.3,875.44 |
| 12.000 | kr.0.48111 | kr.5,773.32 |
| 20.000 | kr.0.47389 | kr.9,477.80 |
| 28.000 | kr.0.46664 | kr.13,065.92 |
| 40.000 | kr.0.45979 | kr.18,391.60 |
| 48.000 | kr.0.45658 | kr.21,915.84 |
| 96.000 | kr.0.44600 | kr.42,816.00 |
| 100.000 | kr.0.44545 | kr.44,545.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

