RMCP2010FT200R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.75537
Datasheet

Similar


Vishay Dale
In Stock: 39
Unit Price: kr.3.59000
Datasheet
200 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010FT200R

DigiKey Part Number
RMCP2010FT200RTR-ND - Tape & Reel (TR)
RMCP2010FT200RCT-ND - Cut Tape (CT)
RMCP2010FT200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2010FT200R
Description
RES 200 OHM 1% 1W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010FT200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2010F200RTE Connectivity Passive Product0CRGH2010F200R-NDkr.0.75537Direct
CRCW2010200RFKEFHPVishay Dale39541-200PCT-NDkr.3.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.35900kr.13.59
25kr.1.11280kr.27.82
50kr.0.97180kr.48.59
100kr.0.86150kr.86.15
250kr.0.74996kr.187.49
500kr.0.68562kr.342.81
1.000kr.0.63440kr.634.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56137kr.2,245.48
8.000kr.0.53564kr.4,285.12
12.000kr.0.52308kr.6,276.96
20.000kr.0.50948kr.10,189.60
28.000kr.0.50169kr.14,047.32
40.000kr.0.49431kr.19,772.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000