1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010FT1R00

DigiKey Part Number
RMCP2010FT1R00TR-ND - Tape & Reel (TR)
RMCP2010FT1R00CT-ND - Cut Tape (CT)
RMCP2010FT1R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2010FT1R00
Description
RES 1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010FT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.066
Factory Stock: 116.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.0.93200kr.9.32
25kr.0.91840kr.22.96
50kr.0.88480kr.44.24
100kr.0.86160kr.86.16
250kr.0.80324kr.200.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72241kr.2,889.64
8.000kr.0.70891kr.5,671.28
12.000kr.0.70075kr.8,409.00
20.000kr.0.69135kr.13,827.00
28.000kr.0.68246kr.19,108.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750